
XR19L222IL64-F | |
|---|---|
DigiKey Part Number | XR19L222IL64-F-ND |
Manufacturer | |
Manufacturer Product Number | XR19L222IL64-F |
Description | IC UART/TXRX RS232 64QFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232 64 Byte 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | XR19L222IL64-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3.3V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |

