
XR19L220IL40-F | |
|---|---|
DigiKey Part Number | XR19L220IL40-F-ND |
Manufacturer | |
Manufacturer Product Number | XR19L220IL40-F |
Description | IC UART/TXRX RS232 40QFN |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 16 Byte 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR19L220IL40-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 250kbps | |
Voltage - Supply | 3.3V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |

