IC RF TxRx Only General ISM < 1GHz 868MHz ~ 956MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR18W753IL48-F

DigiKey Part Number
1016-1474-ND
Manufacturer
Manufacturer Product Number
XR18W753IL48-F
Description
IC RF TXRX ISM<1GHZ 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 868MHz ~ 956MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XR18W753IL48-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
-
Serial Interfaces
I2C
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
19mA
Current - Transmitting
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.