
XR18W750IL48-F | |
|---|---|
DigiKey Part Number | 1016-1473-ND |
Manufacturer | |
Manufacturer Product Number | XR18W750IL48-F |
Description | IC WIRELESS UART CTRLR 48QFN |
Customer Reference | |
Detailed Description | RF IC Controller General Purpose I2C Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR18W750IL48-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Controller | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | I2C Interface | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |

