
XR18910ILTR-67 | |
|---|---|
DigiKey Part Number | XR18910ILTR-67-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR18910ILTR-67 |
Description | IC FRONT END W/ MUX 8:1 24QFN |
Customer Reference | |
Detailed Description | Front End IC Input Output 24-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | XR18910ILTR-67 Models |
Category | Current - Supply 457 µA |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (3.5x3.5) |
Type Front End |

