
XR18910ILMTR-65 | |
|---|---|
DigiKey Part Number | XR18910ILMTR-65-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR18910ILMTR-65 |
Description | IC FRONT END W/ MUX 8:1 24QFN |
Customer Reference | |
Detailed Description | Front End IC Input Output 24-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | XR18910ILMTR-65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | - | |
Output Type | - | |
Current - Supply | 457 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3.5x3.5) |

