
XR18910ILEVB | |
|---|---|
DigiKey Part Number | 1016-2121-ND |
Manufacturer | |
Manufacturer Product Number | XR18910ILEVB |
Description | EVAL BOARD FOR XR18910 |
Customer Reference | |
Detailed Description | XR18910 - Sensor, Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor, Bridge | |
Embedded | - | |
Utilized IC / Part | XR18910 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |


