Front End IC Input Output 24-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR18910IL-65

DigiKey Part Number
1016-2119-ND
Manufacturer
Manufacturer Product Number
XR18910IL-65
Description
IC FRONT END W/ MUX 8:1 24QFN
Customer Reference
Detailed Description
Front End IC Input Output 24-QFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
XR18910IL-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Front End
Input Type
-
Output Type
-
Current - Supply
457 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types