
XR17V258IVTR-F | |
|---|---|
DigiKey Part Number | XR17V258IVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR17V258IVTR-F |
Description | IC UART PCI BUS OCTAL 144LQFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 64 Byte 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR17V258IVTR-F Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Discontinued at DigiKey | With False Start Bit Detection Yes |
Number of Channels 8 | With Modem Control Yes |
FIFO's 64 Byte | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 144-LQFP |
Data Rate (Max) 8Mbps | Supplier Device Package 144-LQFP (20x20) |

