XR17D158CV-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: 27,52000 €
Datasheet
UART IC 8 Channel RS485 64 Byte 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR17D158CV-F

DigiKey Part Number
1016-1291-ND
Manufacturer
Manufacturer Product Number
XR17D158CV-F
Description
IC UART PCI BUS OCTAL 144LQFP
Customer Reference
Detailed Description
UART IC 8 Channel RS485 64 Byte 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
XR17D158CV-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
8
FIFO's
64 Byte
Protocol
RS485
Data Rate (Max)
6.25Mbps
Voltage - Supply
3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types