
XR17D154CVTR-F | |
|---|---|
DigiKey Part Number | XR17D154CVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR17D154CVTR-F |
Description | IC UART QUAD PCI 3.3V/5V 144SQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR17D154CVTR-F Models |
Category | Data Rate (Max) 6.25Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Discontinued at DigiKey | With False Start Bit Detection Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 144-LQFP |
Protocol RS485 | Supplier Device Package 144-LQFP (20x20) |

