MFR Recommended



XR17D152IM-F | |
|---|---|
DigiKey Part Number | 1016-1883-ND |
Manufacturer | |
Manufacturer Product Number | XR17D152IM-F |
Description | IC UART PCI BUS DUAL 100TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XR17D152IM-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |


