
XR17C158IV | |
|---|---|
DigiKey Part Number | XR17C158IV-ND |
Manufacturer | |
Manufacturer Product Number | XR17C158IV |
Description | IC UART PCI BUS OCTAL 144LQFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 64 Byte 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR17C158IV Models |
Category | Data Rate (Max) 6.25Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | With Auto Flow Control Yes |
Part Status Obsolete | With IrDA Encoder/Decoder Yes |
Number of Channels 8 | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 144-LQFP |
Protocol RS485 | Supplier Device Package 144-LQFP (20x20) |

