
XR16V698IQ100-F | |
|---|---|
DigiKey Part Number | XR16V698IQ100-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16V698IQ100-F |
Description | IC UART FIFO 32B OCTAL 100QFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 32 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V698IQ100-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Not For New Designs | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 8 | Mounting Type Surface Mount |
FIFO's 32 Byte | Package / Case 100-BQFP |
Protocol RS485 | Supplier Device Package 100-QFP (14x20) |
Data Rate (Max) 15Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 28,60924 € | 1.888,21 € |
| Unit Price without VAT: | 28,60924 € |
|---|---|
| Unit Price with VAT: | 34,04500 € |

