Parametric Equivalent

XR16V654IVTR-F | |
|---|---|
DigiKey Part Number | XR16V654IVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16V654IVTR-F |
Description | IC UART QUAD 2.25V - 3.6V 64SQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V654IVTR-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Discontinued at DigiKey | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 64-LQFP |
Protocol RS232 | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 16Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16V654IV-F | MaxLinear, Inc. | 126 | 1016-1469-ND | 20,75000 € | Parametric Equivalent |


