UART IC 4, QUART Channel RS232 64 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16V654IJTR-F

DigiKey Part Number
XR16V654IJTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16V654IJTR-F
Description
IC UART FIFO 64B QUAD 68PLCC
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 64 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
XR16V654IJTR-F Models
Product Attributes
Filter Similar Products
Category
Data Rate (Max)
16Mbps
Manufacturer
MaxLinear, Inc.
Voltage - Supply
2.25V ~ 3.6V
Series
With Auto Flow Control
Yes
Packaging
Tape & Reel (TR)
With IrDA Encoder/Decoder
Yes
Part Status
Obsolete
With False Start Bit Detection
Yes
Features
Internal Oscillator, Timer/Counter
With Modem Control
Yes
Number of Channels
4, QUART
Mounting Type
Surface Mount
FIFO's
64 Byte
Package / Case
68-LCC (J-Lead)
Protocol
RS232
Supplier Device Package
68-PLCC (24.23x24.23)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types