
XR16V598IQ100TR-F | |
|---|---|
DigiKey Part Number | XR16V598IQ100TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16V598IQ100TR-F |
Description | IC UART OCT 2.25V - 3.6V 100QFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 16 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V598IQ100TR-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Discontinued at DigiKey | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 8 | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 100-BQFP |
Protocol RS485 | Supplier Device Package 100-QFP (14x20) |
Data Rate (Max) 15Mbps |

