
XR16V564ILTR-F | |
|---|---|
DigiKey Part Number | XR16V564ILTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16V564ILTR-F |
Description | IC UART FIFO 32B QUAD 48QFN |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 32 Byte 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V564ILTR-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 32 Byte | Package / Case 48-VFQFN Exposed Pad |
Protocol RS232 | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 16Mbps |

