
XR16V564DIV-F | |
|---|---|
DigiKey Part Number | XR16V564DIV-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16V564DIV-F |
Description | IC UART FIFO 32B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 32 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V564DIV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 32 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 16Mbps | |
Voltage - Supply | 2.25V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |




