
XR16M564IV64-F | |
|---|---|
DigiKey Part Number | XR16M564IV64-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16M564IV64-F |
Description | IC UART FIFO 32B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 32 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M564IV64-F Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 32 Byte | Package / Case 64-LQFP |
Protocol RS232 | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 16Mbps | Base Product Number |

