
XR16L784IV-F | |
|---|---|
DigiKey Part Number | 1016-1282-ND |
Manufacturer | |
Manufacturer Product Number | XR16L784IV-F |
Description | IC UART 8B 3.3V QUAD 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L784IV-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 64-LQFP |
Protocol RS485 | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 6.25Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16L784CV-F | MaxLinear, Inc. | 90 | 1016-1281-ND | 37,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,18000 € | 39,18 € |
| 10 | 32,05700 € | 320,57 € |
| 25 | 30,27920 € | 756,98 € |
| 160 | 27,81713 € | 4.450,74 € |
| Unit Price without VAT: | 39,18000 € |
|---|---|
| Unit Price with VAT: | 46,62420 € |

