XR16L580IMTR-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 53
Unit Price: 6,82000 €
Datasheet
UART IC 1, UART Channel RS232, RS422 16 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16L580IMTR-F

DigiKey Part Number
XR16L580IMTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16L580IMTR-F
Description
IC UART FIFO 16B 48TQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS422 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16L580IMTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
Internal Oscillator, Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
RS232, RS422
Data Rate (Max)
3.125Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types