
XR16L580ILTR-F | |
|---|---|
DigiKey Part Number | XR16L580ILTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16L580ILTR-F |
Description | IC UART FIFO 16BYTE 32QFN |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS485 16 Byte 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L580ILTR-F Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 24-VFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 24-QFN (4x4) |
Data Rate (Max) 3.125Mbps | Base Product Number |

