UART IC 1, UART Channel RS232, RS422 16 Byte 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16L580IL-F

DigiKey Part Number
1016-1423-ND
Manufacturer
Manufacturer Product Number
XR16L580IL-F
Description
IC UART FIFO 16BYTE 32QFN
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS422 16 Byte 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR16L580IL-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
RS232, RS422
Data Rate (Max)
3.125Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.063 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.063In Stock
Ships from Flip Electronics