
XR16L2550IM-F | |
|---|---|
DigiKey Part Number | 1016-1278-ND |
Manufacturer | |
Manufacturer Product Number | XR16L2550IM-F |
Description | IC UART FIFO 16B DUAL 48TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L2550IM-F Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 48-TQFP |
Protocol RS232 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 4Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 6,86900 € | 68,69 € |
| 25 | 6,38520 € | 159,63 € |
| 100 | 5,85330 € | 585,33 € |
| 250 | 5,59968 € | 1.399,92 € |
| 500 | 5,44690 € | 2.723,45 € |
| 1.000 | 5,32111 € | 5.321,11 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

