Parametric Equivalent
Parametric Equivalent

XR16C854IQTR-F | |
|---|---|
DigiKey Part Number | XR16C854IQTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16C854IQTR-F |
Description | IC UART FIFO 128B QUAD 100QFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C854IQTR-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Discontinued at DigiKey | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 100-BQFP |
Protocol RS232, RS485 | Supplier Device Package 100-QFP (14x20) |
Data Rate (Max) 2Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16C854IQ-F | MaxLinear, Inc. | 73 | 1016-1652-ND | 39,84000 € | Parametric Equivalent |
| XR16C864CQ-F | MaxLinear, Inc. | 479 | 1016-1651-ND | 46,81000 € | Parametric Equivalent |


