XR16C854DCV-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 256
Unit Price: 29,38000 €
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 185
Unit Price: 38,09000 €
Datasheet
UART IC 4, QUART Channel RS232, RS485 128 Byte 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16C854DCV-F

DigiKey Part Number
XR16C854DCV-F-ND
Manufacturer
Manufacturer Product Number
XR16C854DCV-F
Description
IC UART FIFO 128B QUAD 64LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232, RS485 128 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XR16C854DCV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.97V ~ 5.5V
Manufacturer
MaxLinear, Inc.
With Auto Flow Control
Yes
Packaging
Tray
With IrDA Encoder/Decoder
Yes
Part Status
Not For New Designs
With False Start Bit Detection
Yes
Features
Internal Oscillator, Timer/Counter
With Modem Control
Yes
Number of Channels
4, QUART
Mounting Type
Surface Mount
FIFO's
128 Byte
Package / Case
64-LQFP
Protocol
RS232, RS485
Supplier Device Package
64-LQFP (10x10)
Data Rate (Max)
2Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XR16C854CV-FMaxLinear, Inc.2561016-1653-ND29,38000 €Parametric Equivalent
XR16C854IV-FMaxLinear, Inc.1851016-1276-ND38,09000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16023,89069 €3.822,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,89069 €
Unit Price with VAT:28,42992 €