UART IC 1, UART Channel RS485 128 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16C850CM-F

DigiKey Part Number
1016-1658-ND
Manufacturer
Manufacturer Product Number
XR16C850CM-F
Description
IC UART FIFO 128B 48TQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS485 128 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16C850CM-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.97V ~ 5.5V
Manufacturer
MaxLinear, Inc.
With Auto Flow Control
Yes
Packaging
Tray
With IrDA Encoder/Decoder
Yes
Part Status
Obsolete
With False Start Bit Detection
Yes
Features
Internal Oscillator, Printer Port, Timer/Counter
With Modem Control
Yes
Number of Channels
1, UART
Mounting Type
Surface Mount
FIFO's
128 Byte
Package / Case
48-TQFP
Protocol
RS485
Supplier Device Package
48-TQFP (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.