
XR16C2850CMTR-F | |
|---|---|
DigiKey Part Number | XR16C2850CMTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16C2850CMTR-F |
Description | IC DUART 2.97V - 5.5V 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 128 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C2850CMTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |

