Direct

XR16C2550IJ-F | |
|---|---|
DigiKey Part Number | XR16C2550IJ-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16C2550IJ-F |
Description | IC UART FIFO 16B DUAL 44PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C2550IJ-F Models |
Category | Data Rate (Max) 4Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.59x16.59) |
Protocol RS232, RS485 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2550IJ44-F | MaxLinear, Inc. | 27 | 1016-1562-5-ND | 9,18000 € | Direct |


