
ST78C36CJ44TR-F | |
|---|---|
DigiKey Part Number | ST78C36CJ44TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST78C36CJ44TR-F |
Description | IC UART FIFO 16B 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST78C36CJ44TR-F Models |
Category | FIFO's 16 Byte |
Manufacturer MaxLinear, Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Features Internal Oscillator, Printer Port, Timer/Counter | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of Channels 1, UART |

