
ST16C654IQ100TR-F | |
|---|---|
DigiKey Part Number | ST16C654IQ100TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C654IQ100TR-F |
Description | IC UART QUAD 2.97V - 5.5V 100QFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C654IQ100TR-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Discontinued at DigiKey | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 100-BQFP |
Protocol RS232 | Supplier Device Package 100-QFP (14x20) |
Data Rate (Max) 1.5Mbps |

