
ST16C654IQ100-F | |
|---|---|
DigiKey Part Number | 1016-1660-ND |
Manufacturer | |
Manufacturer Product Number | ST16C654IQ100-F |
Description | IC UART FIFO 64B QUAD 100QFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C654IQ100-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 100-BQFP |
Protocol RS232 | Supplier Device Package 100-QFP (14x20) |
Data Rate (Max) 1.5Mbps | Base Product Number |

