
ST16C650ACQ48-F | |
|---|---|
DigiKey Part Number | 1016-1662-ND |
Manufacturer | |
Manufacturer Product Number | ST16C650ACQ48-F |
Description | IC UART FIFO 32B 48TQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS422, RS485 32 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C650ACQ48-F Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Printer Port, Timer/Counter | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 32 Byte | Package / Case 48-TQFP |
Protocol RS232, RS422, RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 3.125Mbps | Base Product Number |

