
ST16C650ACJ44TR-F | |
|---|---|
DigiKey Part Number | ST16C650ACJ44TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C650ACJ44TR-F |
Description | IC UART FIFO 32B 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS422, RS485 32 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C650ACJ44TR-F Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Series | With IrDA Encoder/Decoder Yes |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Internal Oscillator, Printer Port, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 32 Byte | Supplier Device Package 44-PLCC (16.59x16.59) |
Protocol RS232, RS422, RS485 | Base Product Number |
Data Rate (Max) 3.125Mbps |

