
ST16C554CJ-0A-EVB | |
|---|---|
DigiKey Part Number | ST16C554CJ-0A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ST16C554CJ-0A-EVB |
Description | EVAL BOARD FOR ST16C554 |
Customer Reference | |
Detailed Description | ST16C554 - UART Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | ST16C554 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

