Similar
Similar

ST16C552ACJ68TR-F | |
|---|---|
DigiKey Part Number | ST16C552ACJ68TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C552ACJ68TR-F |
Description | IC UART FIFO 16B DUAL 68PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C552ACJ68TR-F Models |
Category | Data Rate (Max) 1.5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Configurable GPIO, Printer Port, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 68-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 68-PLCC (24.23x24.23) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C552FN | Rochester Electronics, LLC | 13.295 | 2156-TL16C552FN-ND | 10,14800 € | Similar |
| TL16C552FNR | Texas Instruments | 257 | 296-49946-1-ND | 12,72000 € | Similar |


