Similar
Similar

ST16C550CP40-F | |
|---|---|
DigiKey Part Number | 1016-1759-ND |
Manufacturer | |
Manufacturer Product Number | ST16C550CP40-F |
Description | IC UART 40DIP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550CP40-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |



