
ST16C452IJ68PS-F | |
|---|---|
DigiKey Part Number | ST16C452IJ68PS-F-ND |
Manufacturer | |
Manufacturer Product Number | ST16C452IJ68PS-F |
Description | IC UART W/PAR PORT DUAL 68PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 1 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C452IJ68PS-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Features | Configurable GPIO, Printer Port, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 1 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) |

