
ST16C452CJ68PS-F | |
|---|---|
DigiKey Part Number | ST16C452CJ68PS-F-ND |
Manufacturer | |
Manufacturer Product Number | ST16C452CJ68PS-F |
Description | IC UART W/PAR PORT DUAL 68PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 1 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C452CJ68PS-F Models |
Category | Data Rate (Max) 1.5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Series | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Configurable GPIO, Printer Port, Timer/Counter | Package / Case 68-LCC (J-Lead) |
Number of Channels 2, DUART | Supplier Device Package 68-PLCC (24.23x24.23) |
FIFO's 1 Byte |

