UART IC 2, DUART Channel RS232 1 Byte 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C2450CJ44-F

DigiKey Part Number
1016-1253-ND
Manufacturer
Manufacturer Product Number
ST16C2450CJ44-F
Description
IC DUART 1.5MBPS 44PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232 1 Byte 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ST16C2450CJ44-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
1.5Mbps
Manufacturer
MaxLinear, Inc.
Voltage - Supply
2.97V ~ 5.5V
Series
With False Start Bit Detection
Yes
Packaging
Tube
With Modem Control
Yes
Part Status
Last Time Buy
Mounting Type
Surface Mount
Features
Internal Oscillator, Timer/Counter
Package / Case
44-LCC (J-Lead)
Number of Channels
2, DUART
Supplier Device Package
44-PLCC (16.59x16.59)
FIFO's
1 Byte
Base Product Number
Protocol
RS232
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XR16C2550IM-FMaxLinear, Inc.0XR16C2550IM-F-ND10,87000 €MFR Recommended
In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.06.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,98000 €8,98 €
107,02400 €70,24 €
276,49778 €175,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €