Direct

ST16C1551IQ48TR-F | |
|---|---|
DigiKey Part Number | ST16C1551IQ48TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C1551IQ48TR-F |
Description | IC UART FIFO 16B 48TQFP |
Customer Reference | |
Detailed Description | UART IC Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C1551IQ48TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | - | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | - | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |


