Direct

ST16C1551CQ48TR-F | |
|---|---|
DigiKey Part Number | ST16C1551CQ48TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C1551CQ48TR-F |
Description | IC UART FIFO 16B 48TQFP |
Customer Reference | |
Detailed Description | UART IC 1 Channel 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C1551CQ48TR-F Models |
Category | Data Rate (Max) 1.5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TQFP |
Number of Channels 1 | Supplier Device Package 48-TQFP (7x7) |
FIFO's 64 Byte |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C1550CQ48-F | MaxLinear, Inc. | 0 | ST16C1550CQ48-F-ND | 5,56260 € | Direct |


