ST16C1551CQ48-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,43932 €
Datasheet
UART IC 1 Channel 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C1551CQ48-F

DigiKey Part Number
ST16C1551CQ48-F-ND
Manufacturer
Manufacturer Product Number
ST16C1551CQ48-F
Description
IC UART FIFO 16B 48TQFP
Customer Reference
Detailed Description
UART IC 1 Channel 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C1551CQ48-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
1
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types