
ST16C1450CJ28-F | |
|---|---|
DigiKey Part Number | 1016-1898-5-ND |
Manufacturer | |
Manufacturer Product Number | ST16C1450CJ28-F |
Description | IC UART FIFO 1B 28PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 1 Byte 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C1450CJ28-F Models |
Category | Data Rate (Max) 1.5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 28-LCC (J-Lead) |
FIFO's 1 Byte | Supplier Device Package 28-PLCC (11.51x11.51) |

