Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX5205M5-L-2-5/TR | |
|---|---|
DigiKey Part Number | SPX5205M5-L-2-5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX5205M5-L-2-5/TR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX5205M5-L-2-5/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX3819M5-L-2-5/TR | MaxLinear, Inc. | 4.489 | 1016-SPX3819M5-L-2-5/TRCT-ND | 0,38000 € | Direct |
| LD2985BM25R | STMicroelectronics | 5.650 | 497-3498-1-ND | 0,63000 € | Similar |
| LP2985-25DBVR | Texas Instruments | 7.842 | 296-32149-1-ND | 0,49000 € | Similar |
| LP2985-25DBVT | Texas Instruments | 15.415 | 296-32150-1-ND | 1,05000 € | Similar |
| LP2985A-25DBVR | Texas Instruments | 2.349 | 296-36939-1-ND | 0,45000 € | Similar |




