SPX3940T-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.538
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 362
Unit Price: 3,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 73
Unit Price: 3,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 271
Unit Price: 2,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,65000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3940T-L-3-3

DigiKey Part Number
SPX3940T-L-3-3-ND
Manufacturer
Manufacturer Product Number
SPX3940T-L-3-3
Description
IC REG LINEAR 3.3V 1A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX3940T-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types