Similar
Similar
Similar
Similar
Similar
Similar



SPX3940AT-L-3-3 | |
|---|---|
DigiKey Part Number | SPX3940AT-L-3-3-ND |
Manufacturer | |
Manufacturer Product Number | SPX3940AT-L-3-3 |
Description | IC REG LINEAR 3.3V 1A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940AT-L-3-3 Models |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3940IS-3.3/NOPB | Texas Instruments | 593 | LM3940IS-3.3/NOPB-ND | 2,07000 € | Similar |
| LM3940ISX-3.3/NOPB | Texas Instruments | 3.783 | LM3940ISX-3.3/NOPBCT-ND | 1,72000 € | Similar |
| MIC29310-3.3WU | Microchip Technology | 362 | 576-2229-ND | 2,83000 € | Similar |
| MIC29310-3.3WU-TR | Microchip Technology | 71 | MIC29310-3.3WU-CT-ND | 2,83000 € | Similar |
| MIC5237-3.3YU | Microchip Technology | 271 | 576-1286-ND | 1,74000 € | Similar |



