Similar



SPX3819R2-L/TR | |
|---|---|
DigiKey Part Number | 1016-1588-2-ND - Tape & Reel (TR) 1016-1588-1-ND - Cut Tape (CT) 1016-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819R2-L/TR |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819R2-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-DFN (2x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA2142504GNP#HC0 | Renesas Electronics Corporation | 0 | 20-RAA2142504GNP#HC0CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22544 € | 676,32 € |
| 6.000 | 0,21956 € | 1.317,36 € |
| 9.000 | 0,21662 € | 1.949,58 € |
| 15.000 | 0,21335 € | 3.200,25 € |
| 21.000 | 0,21145 € | 4.440,45 € |
| 30.000 | 0,20961 € | 6.288,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


