SPX2954M3-L-5-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.489
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.791
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.455
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.609
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.048
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.089
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 716
Unit Price: 8,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 12.743
Unit Price: 0,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.256
Unit Price: 1,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.330
Unit Price: 1,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.913
Unit Price: 1,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.965
Unit Price: 1,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.039
Unit Price: 1,53000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2954M3-L-5-0

DigiKey Part Number
1016-1552-5-ND
Manufacturer
Manufacturer Product Number
SPX2954M3-L-5-0
Description
IC REG LINEAR 5V 250MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2954M3-L-5-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types